Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Plastic braid sleeving, PBT, 38 mm, 50 mm

  • Material: PBT
  • min. Ø harness: 38 mm
  • max. Ø of the harness: 50 mm
Order No. 91 F 4249
Manufacturer name SES-Sterling
Series PLIOSIL PET-V0
Manufacturer No. 0624 0082 010
PLIOSIL PET-V0 40

Order information
Supplied as roll pack of 50 m

package
Total

€ 224.91
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 5 from 10
Price* per package € 224.91 € 197.54 € 184.45
product.detail.add.UNDEFINED

Technical features

PBT
38 mm
50 mm
black
-50 °C
150 °C
225 °C
75 %
Yes
developed specially for railway applications
true

Manufacturer information

Manufacturer name SES-Sterling
Series PLIOSIL PET-V0
Manufacturer number 0624 0082 010
PLIOSIL PET-V0 40
Country of origin France
Customs tariff number 39173200
The above illustration may deviate
  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS not specified
    SVHC free (Date not available)
Other versions