SE25PFR-MR0 | Panduit
Plastic braided sleeve, inner Ø 6.4 mm, range 3.2-9.5 mm, black, halogen free, -70 to 125 °C
Order No.: 91F4222
EAN: 0074983706570
MPN:
SE25PFR-MR0
07498370657
Unit Price (€ / mtr.)
2.0111 € *
Available: 896 mtr.
Leadtime: 10 Weeks **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0111 €
3 mtr.
1.9516 €
10 mtr.
1.8802 €
25 mtr.
1.8326 €
50 mtr.
1.7850 €
100 mtr.
1.5113 €
304 mtr.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale
Made of PBT, type SE.
Made of polybutylene terephthalate (PBT); Color: black, with white pilot string. Combustibility to UL 224 VW-1. Operating temperatures: –70 to +125 °C.
Technical attributes (type, rated width (RW), range of application (AR), original package): SE25PFR-MR0, RW 6.4 mm, AR 3.2 to 9.5 mm, 304.8 m
Technical specifications
Version | plastic braided sleeve | |
Application range | 3.2-9.5 mm | |
Colour | black | |
Halogen free | Yes | |
Inner diameter | 6.4 mm | |
Material | polybutylene terephthalate | |
max. operating temperature | 125 °C | |
min. operating temperature | -70 °C |
Download
Logistics
Country of origin | MX |
Customs tariff number | 59119099 |
Original Packaging | Reel with 304 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |