0624 0027 010 | SES-Sterling
Plastic braided sleeve, range 15-21 mm, black, halogen free, -55 to 135 °C
Unit Price (€ / mtr.)
2.3443 € *
Available: 0 mtr.
Leadtime: 7 Weeks **
Technical specifications
Version | plastic braided sleeve | |
Application range | 15-21 mm | |
Colour | black | |
Halogen free | Yes | |
Material | polyamide | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Optical Coverage | 83 % |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39173200 |
Original Packaging | Carton with 50 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |