5-078 | Bernstein
ESD SMD tweezers, uninsulated, antimagnetic, special steel, 130 mm, 5-078
Order No.: 06L326
EAN: 4099891367671
MPN:
5-078
Unit Price (€ / pc.)
12.9948 € *
Available: 5 pcs.
Available in 5 Days: 129 pcs.
Leadtime: 1 Week **
Total Price:
12.99 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9948 €
10 pcs.
11.4359 €
50 pcs.
10.6505 €
150 pcs.
10.1864 €
500 pcs.
9.6628 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tweezer, type Bernstein 5-078.
Anti-magnetic, acid-resistant, dull-polished, stainless, made of special steel, chisel tip.
Dimensions: 1.0 mm width, 130 mm length
Technical specifications
Anti-magnetic | Yes | |
Version | SMD tweezers | |
Resistant to | Chemicals, Salts, Acids | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 130 mm | |
Material | special steel | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |