5516 I | BAHCO
Precision tweezers, uninsulated, stainless steel, 150 mm, 5516 I
Order No.: 06L217
EAN: 7314151087029
MPN:
5516 I
Unit Price (€ / pc.)
28.2982 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
28.30 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2982 €
5 pcs.
26.5965 €
15 pcs.
25.5731 €
50 pcs.
24.4545 €
150 pcs.
23.4311 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tweezers, type BAHCO 5516/5516I/5475R.
With angled, fine-toothed tips, hardened and polished/nickel-plated; Length: 150 mm.
Type: 5516I, tweezers, insulated
Technical specifications
Anti-magnetic | No | |
Version | precision tweezers | |
Resistant to | Chemicals, Salts, Acids | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 150 mm | |
Material | stainless steel | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |