5475 R | BAHCO

ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 150 mm, 5475 R

Order No.: 06L219
EAN: 7314151086268
MPN:
5475 R
BAHCO
5475 R BAHCO Tweezers
Image may differ
Unit Price (€ / pc.)
52.5980 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
52.60 € *
Price list
Quantity
Price per unit*
1 pcs.
52.5980 €
5 pcs.
49.4445 €
15 pcs.
47.5405 €
50 pcs.
45.4461 €
150 pcs.
43.5540 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tweezers, type BAHCO 5516/5516I/5475R.

With angled, fine-toothed tips, hardened and polished/nickel-plated; Length: 150 mm.

Type: 5475R, tweezers, stainless steel

Technical specifications
Anti-magnetic Yes
Version precision tweezers
Resistant to Chemicals, Salts, Acids
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 150 mm
Material stainless steel
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes