42.0004 | Stäubli Electrical Connectors

Pin for PCBs

Order No.: 15F525
EAN: 4099889687712
MPN:
42.0004
S1-E
Series: Miniline
Stäubli Electrical Connectors
default L
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 1,294 pcs.
Leadtime: 2 Weeks **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2376 €
100 pcs.
1.1424 €
500 pcs.
1.0353 €
1000 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug pins, 1.0 mm, for PCBs, type MC S1-E.

Made of gold-plated brass, suited for dip soldering.

Type: S1–E, plug pin

Technical specifications
Press-in shaft round
contact surface gold-plated
Length 7 mm
Pin diameter 1 mm
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin diameter
Length
contact surface
Press-in shaft
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin diameter
Length
contact surface
Press-in shaft
Pin for PCBs
Order No.:
 15F516
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 42.0052
Available: 4,843 pcs. Leadtime: 6 Weeks **
Total Price: 1.37 € *
1 pcs.
1.3685 €
10 pcs.
1.2971 €
100 pcs.
1.2138 €
500 pcs.
1.1305 €
1000 pcs.
1.0591 €
1 mm
8 mm
gold-plated
round
Pin for PCBs
Order No.:
 15F510
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 42.0001
Available: 25,000 pcs. Leadtime: 4 Weeks **
Total Price: 0.48 € *
1 pcs.
0.4760 €
10 pcs.
0.4284 €
100 pcs.
0.4046 €
500 pcs.
0.3808 €
1000 pcs.
0.3451 €
1 mm
6 mm
gold-plated
round
Plug pin 0.8 mm, 10.5 mm long, gold-plated
Order No.:
 08F130
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 42.0055
Available: 1,853 pcs. Leadtime: 4 Weeks **
Total Price: 4.78 € *
1 pcs.
4.7838 €
10 pcs.
4.4863 €
100 pcs.
4.1769 €
500 pcs.
3.8913 €
1000 pcs.
3.5938 €
0.8 mm
10.5 mm
gold-plated
round
Pin for PCBs
Order No.:
 15F530
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 42.0005
Available: 1,560 pcs. Leadtime: 2 Weeks **
Total Price: 1.76 € *
1 pcs.
1.7612 €
10 pcs.
1.6541 €
100 pcs.
1.5589 €
500 pcs.
1.4518 €
1000 pcs.
1.3447 €
1 mm
7 mm
gold-plated
round
Plug pin 2 mm, 14 mm long, gold-plated
Order No.:
 15F495
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 42.0062
Available: 5,271 pcs. Leadtime: 10 Weeks **
Total Price: 2.18 € *
1 pcs.
2.1777 €
10 pcs.
2.0587 €
100 pcs.
1.9278 €
500 pcs.
1.7850 €
1000 pcs.
1.6660 €
2 mm
14 mm
gold-plated
round
Pin for PCBs
Order No.:
 15F525
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 42.0004
Available: 1,294 pcs. Leadtime: 2 Weeks **
Total Price: 1.33 € *
1 pcs.
1.3328 €
10 pcs.
1.2376 €
100 pcs.
1.1424 €
500 pcs.
1.0353 €
1000 pcs.
0.8925 €
1 mm
7 mm
gold-plated
round
Pin for PCBs
Order No.:
 15F515
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 42.0002
Available: 675 pcs. Leadtime: 5 Weeks **
Total Price: 5.47 € *
1 pcs.
5.4740 €
10 pcs.
5.1408 €
100 pcs.
4.8195 €
500 pcs.
4.5101 €
1000 pcs.
4.1769 €
1 mm
10.5 mm
gold-plated
round
Pin for PCBs
Order No.:
 15F520
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 42.0003
Available: 3,740 pcs. Leadtime: 3 Weeks **
Total Price: 0.71 € *
1 pcs.
0.7140 €
10 pcs.
0.6664 €
100 pcs.
0.6307 €
500 pcs.
0.5712 €
1000 pcs.
0.5355 €
1 mm
6 mm
gold-plated
round
Plug pin 1 mm for PCBs, 13.2 mm long, gold-plated
Order No.:
 15F505
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 42.0051
Available: 9,080 pcs. Leadtime: 1 Week **
Total Price: 1.56 € *
1 pcs.
1.5589 €
10 pcs.
1.4161 €
100 pcs.
1.2852 €
500 pcs.
1.1781 €
1000 pcs.
1.0829 €
1 mm
13.2 mm
gold-plated
round
Pin for PCBs
Order No.:
 07F812
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 42.0072
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 5.60 € *
1 pcs.
5.6049 €
10 pcs.
5.2955 €
100 pcs.
4.9861 €
500 pcs.
4.6767 €
1000 pcs.
4.3673 €
2.45 mm
18.5 mm
gold-plated
round
Order No.:
 08F135
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 42.0054
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 4.13 € *
1 pcs.
4.1293 €
10 pcs.
3.8794 €
100 pcs.
3.6176 €
500 pcs.
3.3677 €
1000 pcs.
3.1059 €
0.8 mm
9.7 mm
gold-plated
round
1.3 mm plug pin, S1.3-22
Order No.:
 08F136
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 42.0073
Available: 0 pcs. Leadtime: 12 Weeks ** Next delivery: 968 pcs. on 2024-05-22
Total Price: 6.01 € *
1 pcs.
6.0095 €
10 pcs.
5.6525 €
100 pcs.
5.2836 €
500 pcs.
4.9147 €
1000 pcs.
4.5577 €
1.3 mm
27 mm
gold-plated
round