1365B.61 | Vogt
Plug pin 1.3 mm for PCBs, 13.5 mm long, silver-plated, 1365B.61
Order No.: 07F820
EAN: 4099889687361
MPN:
1365B.61
Unit Price (€ / pc.)
0.0524 € *
Available: 17,410 pcs.
Leadtime: 2 Weeks **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0524 €
500 pcs.
0.0464 €
1000 pcs.
0.0417 €
5000 pcs.
0.0345 €
10000 pcs.
0.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug pin, 1365B.61, Vogt
Plug pin 1.3 mm for PCBs, with square press-fit shaft, Brass silver-plated.
Technical specifications
Press-in shaft | square | |
contact surface | silver-plated | |
Length | 13.5 mm | |
Pin diameter | 1.3 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |