1364F.61 | Vogt
Plug pin 1.0 mm for PCBs, 12.5 mm long, silver-plated, 1364F.61
Order No.: 07F818
EAN: 4099889687347
MPN:
1364F.61
Unit Price (€ / pc.)
0.1035 € *
Available: 46,231 pcs.
Leadtime: 12 Weeks **
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1035 €
500 pcs.
0.0904 €
1000 pcs.
0.0797 €
5000 pcs.
0.0702 €
10000 pcs.
0.0631 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug pin, 1364F.61, Vogt
Plug pin 1.0 mm for PCBs, with square press-fit shaft, Brass silver-plated.
Technical specifications
Press-in shaft | square | |
contact surface | silver-plated | |
Length | 12.5 mm | |
Pin diameter | 1 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366910 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |