1241.2434.8 | SCHURTER

Piezo switches

Order No.: 12G340
EAN: 4099889199826
MPN:
1241.2434.8
Series: PSE IV 16
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
31.9872 € *
Available: 18 pcs.
Leadtime: 8 Weeks **
Total Price:
31.99 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9872 €
10 pcs.
28.1435 €
20 pcs.
27.3819 €
40 pcs.
26.6084 €
160 pcs.
25.0733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Piezo switch, 1241.2434.8, SCHURTER

Piezo switch with aluminum housing material, high reliability and long lifetime with more than 20 mill. actuations. It can be used in harsh environments, both indoors and outdoors.

Technical specifications
Connection quick connection
can be illuminated No
Actuator round
Installation diameter 16 mm
Color of body silver
Shell Material aluminum
Latching switching function On-Off
Switching Voltage (AC) 32 V
Switching Voltage (DC) 48 V
switching current 1 A
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365011
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell Material
Color of body
switching current
Connection
Latching switching function
Switching Voltage (AC)
Installation diameter
Actuator
Degree of protection (IP)
can be illuminated
Switching Voltage (DC)
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Color of body
switching current
Connection
Latching switching function
Switching Voltage (AC)
Installation diameter
Actuator
Degree of protection (IP)
can be illuminated
Switching Voltage (DC)
Piezo switches
Order No.:
 12G340
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.2434.8
Available: 18 pcs. Leadtime: 8 Weeks **
Total Price: 31.99 € *
1 pcs.
31.9872 €
10 pcs.
28.1435 €
20 pcs.
27.3819 €
40 pcs.
26.6084 €
160 pcs.
25.0733 €
aluminum
silver
1 A
quick connection
On-Off
32 V
16 mm
round
IP67
No
48 V
Schurter 1241.2434.4
Order No.:
 59P3941
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.2434.4
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 25.95 € *
20 pcs.
25.9539 €
stainless steel
blue
1 A
quick connection
On-Off
32 V
16 mm
round
IP67
No
Piezo switches
Order No.:
 12G342
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.2434.3
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 25.95 € *
20 pcs.
25.9539 €
stainless steel
red
1 A
quick connection
On-Off
32 V
16 mm
round
IP67
48 V
Schurter 1241.2434.1
Order No.:
 59P3940
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.2434.1
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 25.95 € *
20 pcs.
25.9539 €
stainless steel
gold
1 A
quick connection
On-Off
32 V
16 mm
round
IP67
No
48 V
Schurter 1241.2434.7
Order No.:
 59P3943
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.2434.7
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 25.95 € *
20 pcs.
25.9539 €
stainless steel
black
1 A
quick connection
On-Off
32 V
16 mm
round
IP67
No
48 V
Schurter 1241.2434.5
Order No.:
 59P3942
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.2434.5
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 25.95 € *
20 pcs.
25.9539 €
stainless steel
green
1 A
quick connection
On-Off
32 V
16 mm
round
IP67
No
Schurter 1241.3046.8
Order No.:
 59P4129
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.3046.8
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 26.25 € *
20 pcs.
26.2514 €
aluminum
silver
100 mA
stranded wires
On-Off
32 V
16 mm
round
IP67
No
48 V