F/CM12P | Digisound
Piezo signal transmitter, 85 dB, 12 VDC, 12 mA, black, F/CM12P
Piezo buzzers, type Digisound F/CM 12 P.
For PCB mounting, with molded oscillator circuit; Features: low current consumption, ultra-compact design, high sound pressure level and reliability. Operating voltage: 3.0 to 16 VDC. Rated voltage: 12 VDC. Current consumption: max. 12 mA. Frequency: 4.0 kHz (±0.5 kHz). Sound pressure level: 85 dB. Operating temperatures: –20 to +70 °C. Grid: 7.6 mm. Dimensions: D 13.8 x 7.5 mm. Weight: 0.8 g.
Type: F/CM 12 P, Piezo buzzer
Version | piezo signal transmitter | |
Colour | black | |
Rated current | 12 mA | |
Resonance frequency | 4000 Hz | |
Sound pressure level | 85 db | |
Voltage | 12 VDC |
Country of origin | CN |
Customs tariff number | 85318070 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Substance description | Lead, Lead titanium zirconium oxide |