RMP-14SP | EKULIT
Piezo signal transmitter, 85 dB, 30 VDC, 8 mA, black
Order No.: 36M340
EAN: 4099891541613
MPN:
RMP-14SP
Unit Price (€ / pc.)
1.2971 € *
Available: 1,089 pcs.
Leadtime: 5 Weeks **
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2971 €
50 pcs.
1.1424 €
250 pcs.
0.9877 €
1000 pcs.
0.8687 €
2500 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale
Piezo buzzers, type EKULIT RMP-14SP.
With electronic system, molded in housing; Operating voltage range: 3.0 to 16 VDC. Current consumption: 8.0 mA. Resonant frequency: 4000 ±500 Hz. Sound pressure level: 85 dB/10 cm. Operating temperatures: –20 °C to +70 °C. Grid: 7.6 mm. Dimensions: D 14, H 7.8 mm.
Type: RMP–14SP, Piezo buzzer
Technical specifications
Version | piezo signal transmitter | |
Colour | black | |
Rated current | 8 mA | |
Resonance frequency | 4000 Hz | |
Sound pressure level | 85 db | |
Voltage | 30 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |