LN251 | Edsyn
Pick-up needle with suction cup, Ø 3 mm, for LP 20/ LP 21/LP 200/Edsyn LN 251, LN251
Order No.: 10L5125
EAN: 4099891383411
MPN:
LN251
Unit Price (€ / pc.)
10.9956 € *
Available: 15 pcs.
Leadtime: 5 Weeks **
Total Price:
11.00 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9956 €
10 pcs.
9.6747 €
50 pcs.
9.0083 €
150 pcs.
8.6156 €
500 pcs.
8.1753 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle needles with suction cup for vacuum tweezers, type LN.
For vacuum tweezers LP 20, LP 21, LP 21 Ls, and LP 200.
Type: LN 251, receptacle needle with suction cup SP 125, Ø 3.0 mm
Technical specifications
Version | pick-up needle with suction cup | |
diameter | 3 mm | |
Suitable for | LP 20/ LP 21/LP 200/Edsyn LN 251 |
Download
Logistics
Country of origin | US |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |