32.0011P0001-UR | Stäubli Electrical Connectors

MC4 plug, 2.5 mm², cable Ø 5 to 6 mm, 1 kV, 22.5 A, 32.0011P0001-UR

Order No.: 37F250
EAN: 4099889883190
MPN:
32.0011P0001-UR
PV-KST4/2,5I-UR
Series: MC4
Stäubli Electrical Connectors
32.0011P0001-UR Stäubli Electrical Connectors Solar Connectors Image 1
32.0011P0001-UR Stäubli Electrical Connectors Solar Connectors Image 2
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 100 pcs.
Leadtime: On Request **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.7489 €
50 pcs.
2.5704 €
100 pcs.
2.4038 €
500 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale

Photovoltaic connectors, 4.0 mm series MC4, type MC PV.

For time-saving and reliable cabling of PV modules for solar plants. Snap-in lock system and strain relief to DIN V VDE 0126-3; Rated voltage: 1000 V, CAT III. Rated current: 17 A (1.5 mm²), 22 A (2.5 mm²). Test voltage: 6.0 kV/50 Hz. Contact resistance: typically 0.5 mohm. Degree of soiling: 2. Safety class: II. Operating temperatures: - 40 to +90 °C. Temperature limit: +105 °C.

PV male connectors, 4.0 mm, type PV-KST4.

With screwed cable gland; Contact material: tinned copper. Insulation: PC/PA, to UL 94 V-0. Degree of protection: IP 67.

Technical attributes (type, for cable outer diameter (D), conductor cross-sections): PV - KST4/2.5I - UR, D 3.0 to 6.0 mm, 1.5 to 2.5 mm²

Technical specifications
Version MC4 plug
diameter 4 mm
Cable diameter 5 to 6 mm
Contact connection crimp terminal open
Cable cross-section 2.5 mm²
Rated voltage 1 kV
Rated current 22.5 A
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes