AQY214EHT | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 120 mA, 400 V AC/DC, DIP-4, AQY214EHT

Order No.: 29G8756
EAN: 4099889351941
MPN:
AQY214EHT
AQY214EH
Series: AQY
Panasonic
default L
front L
Image may differ
Unit Price (€ / pc.)
2.6299 € *
Available: 16 pcs.
Leadtime: On Request **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
25 pcs.
2.2372 €
100 pcs.
2.0706 €
200 pcs.
1.9873 €
800 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale

PhotoMOS relay, AQY214EHT, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current
  • Low on-resistance
  • High sensitivity

Applications

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensors
Technical specifications
Connection PCB connection
Enclosure DIP-4
Isolation voltage 5 kV
Contact type 1 Form A (N/O)
Load voltage 400 V AC/DC
Load current 120 mA
Logistics
Country of origin TH
Customs tariff number 85364900
Original Packaging Bar with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Load current
Connection
Load voltage
Enclosure
Contact type
Isolation voltage
1 item in 22 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Load current
Connection
Load voltage
Enclosure
Contact type
Isolation voltage
PhotoMOS Relay, 1 Form A (N/O), 1 A, 30 V AC/DC, DIP-4, AQY211EH
Order No.:
 29G8690
Manufacturer:
 Panasonic
Manufacturer SKU:
 AQY211EH
Available: 38 pcs. Leadtime: 4 Weeks **
Total Price: 3.80 € *
1 pcs.
3.7961 €
10 pcs.
3.3439 €
100 pcs.
2.9274 €
200 pcs.
2.8084 €
800 pcs.
2.6299 €
1 A
PCB connection
30 V AC/DC
DIP-4
1 Form A (N/O)
5 kV
PhotoMOS Relay, 1 Form A (N/O), 550 mA, 60 V AC/DC, DIP-4, AQY212EHT
Order No.:
 29G8730
Manufacturer:
 Panasonic
Manufacturer SKU:
 AQY212EHT
Available: 271 pcs. Leadtime: 3 Weeks **
Total Price: 2.63 € *
1 pcs.
2.6299 €
25 pcs.
2.2372 €
100 pcs.
2.0706 €
200 pcs.
1.9873 €
800 pcs.
1.8207 €
550 mA
PCB connection
60 V AC/DC
DIP-4
1 Form A (N/O)
5 kV
PhotoMOS Relay, 1 Form A (N/O), 120 mA, 400 V AC/DC, SMD-4, AQY214EHAT
Order No.:
 29G8758
Manufacturer:
 Panasonic
Manufacturer SKU:
 AQY214EHAT
Available: 470 pcs. Leadtime: 7 Weeks **
Total Price: 2.63 € *
1 pcs.
2.6299 €
25 pcs.
2.2372 €
100 pcs.
2.0706 €
200 pcs.
1.9873 €
800 pcs.
1.8207 €
120 mA
gull-wing
400 V AC/DC
SMD-4
1 Form A (N/O)
5 kV
PhotoMOS Relay, 1 Form A (N/O), 120 mA, 400 V AC/DC, DIP-4, AQY214EHT
Order No.:
 29G8756
Manufacturer:
 Panasonic
Manufacturer SKU:
 AQY214EHT
Available: 16 pcs. Leadtime: On Request **
Total Price: 2.63 € *
1 pcs.
2.6299 €
25 pcs.
2.2372 €
100 pcs.
2.0706 €
200 pcs.
1.9873 €
800 pcs.
1.8207 €
120 mA
PCB connection
400 V AC/DC
DIP-4
1 Form A (N/O)
5 kV
PhotoMOS Relay, 1 Form A (N/O), 550 mA, 60 V AC/DC, SMD-4, AQY212EHAT
Order No.:
 29G8736
Manufacturer:
 Panasonic
Manufacturer SKU:
 AQY212EHAT
Available: 98 pcs. Leadtime: 5 Weeks **
Total Price: 2.63 € *
1 pcs.
2.6299 €
25 pcs.
2.2372 €
100 pcs.
2.0706 €
200 pcs.
1.9873 €
800 pcs.
1.8207 €
550 mA
gull-wing
60 V AC/DC
SMD-4
1 Form A (N/O)
5 kV