AQY211EH | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 1 A, 30 V AC/DC, DIP-4, AQY211EH

Order No.: 29G8690
EAN: 4099889351828
MPN:
AQY211EH
Series: AQY
Panasonic
AQY211EH Panasonic PhotoMOS Relays Image 1
AQY211EH Panasonic PhotoMOS Relays Image 2
Image may differ
Unit Price (€ / pc.)
3.7961 € *
Available: 38 pcs.
Leadtime: 10 Weeks **
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
10 pcs.
3.3439 €
100 pcs.
2.9274 €
200 pcs.
2.8084 €
800 pcs.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale

PhotoMOS relay, AQY211EH, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current
  • Low on-resistance
  • High sensitivity

Applications

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensors
Technical specifications
Connection PCB connection
Enclosure DIP-4
Isolation voltage 5 kV
Contact type 1 Form A (N/O)
Load voltage 30 V AC/DC
Load current 1 A
Logistics
Country of origin TH
Customs tariff number 85364110
Original Packaging Bar with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes