AQH3213AJ | Panasonic

Solid state relay, 1.2 VDC, zero voltage switching, 600 VAC, 1.2 A, AQH3213AJ

Order No.: 31G1292
EAN: 4099889360592
MPN:
AQH3213AJ
AQH3213A
Series: AQH
Panasonic
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.9278 €

Solid-state relays, type Panasonic AQH.

With zero-voltage switch; Periodic peak reverse voltage: 600 V. On-state current: 1.2 A. LED voltage/current: 6.0 V/50 mA. insulation voltage: 5000 V. Operating temperatures: –30 to +85 °C.

Type: AQH3213A, SMD version

Technical specifications
LED display No
Rated current 1.2 A
Switching Mode zero voltage switching
Voltage 600 VAC
Control Voltage 1.2 VDC
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Switching Mode
Control Voltage
Assembly
Voltage
Rated current
Voltage V RRM (peak reverse voltage)
1 item in 29 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Switching Mode
Control Voltage
Assembly
Voltage
Rated current
Voltage V RRM (peak reverse voltage)