BPW34S-Z | Osram Opto Semi

IR-Diode 215mW 430 to 1100 nm ± 65° BPW 34 S

Order No.: 65S2064
EAN: 4099879017468
MPN:
BPW34S-Z
Series: BPW
Osram Opto Semi
default L
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
0.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.357 €

Photo diodes, type BPW.

Technical attributes (type, reverse voltage, half angle, spectral range of photo sensitivity, package): BPW34S, 60 V, ±65°, 430 to 1100 nm, SMT, Infineon

Technical specifications
Radiation angle 65 °
Forward Current 100 mA
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly SMD
Power loss 150 mW
Wavelength 950 nm
Logistics
Country of origin CN
Customs tariff number 85414900
MSL MSL 4
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power loss
Radiation angle
Wavelength
Assembly
max. operating temperature
Enclosure
Forward Current
min. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power loss
Radiation angle
Wavelength
Assembly
max. operating temperature
Enclosure
Forward Current
min. operating temperature
IR-Diode 850nm 0.62A/W DIL-2 BPW 34
Order No.:
 65S2050
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 BPW34
Available: 481 pcs. Leadtime: 5 Weeks **
Total Price: 0.98 € *
1 pcs.
0.9758 €
25 pcs.
0.7854 €
100 pcs.
0.6664 €
250 pcs.
0.5593 €
1000 pcs.
0.4998 €
150 mW
900 nm
THT
100 °C
DIP-2
100 mA
-40 °C
IR-Diode 550nm 0.34A/W TO-5 BPW21
Order No.:
 65S1600
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 BPW21
Available: 263 pcs. Leadtime: 12 Weeks **
Total Price: 12.26 € *
1 pcs.
12.2570 €
5 pcs.
11.1384 €
25 pcs.
10.5672 €
75 pcs.
10.0436 €
150 pcs.
9.7342 €
250 mW
110 °
550 nm
THT
80 °C
TO-5
100 mA
-40 °C
IR-Diode 215mW 430 to 1100 nm ± 65° BPW 34 S
Order No.:
 65S2064
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 BPW34S-Z
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 0.36 € *
3000 pcs.
0.357 €
150 mW
65 °
950 nm
SMD
100 °C
100 mA
-40 °C