11101 | Goobay
Phono/phono audio adapter, 1 x 3,5 mm-Klinkenstecker, stereo, 1 x 6,35 mm-Klinkenkupplung, stereo, gerade
Order No.: 82F130
EAN: 4040849111013
MPN:
11101
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Audio adapters phono/phono, type A 173.
3.5 mm phono plug (stereo) to 6.35 mm phono jack (stereo).
Type: A 173, audio adapter
Technical specifications
Colour | black | |
Connector (exit) | 3.5 mm jack plug 3 pole | |
Connector | 6.35 mm jack socket 3 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |