09930010122 | Harting
Screw-in housing, polyamide, longitudinal bow locking, IP20/IP40, 09930010122
Unit Price (€ / pc.)
9.0916 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Screw mounted housing, 09930010122, Harting
Screw mounted housing with single locking lever, includes male contact with M8 bolt termination, with unlocking protection, Polyamide (PA).
Technical specifications
Version | screw-in housing | |
Shell Material | polyamide | |
Degree of protection (IP) | IP20/IP40 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |