792 | BLEISPITZ

Permanent marker, 1.0 mm, green, 0792

Order No.: 13L3314
EAN: 4099891430016
MPN:
792
BLEISPITZ
792 BLEISPITZ Markers, pens and crayons
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
1.1781 €

Permanent markers, fine, type BLEISPITZ 06../07.

Round, permanent, low odor and rapid drying china ink; Line thickness: 1.0 mm.

Type: 0792, permanent marker, green

Technical specifications
Version Permanent marker
Colour green
Logistics
Country of origin DE
Customs tariff number 96082000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H226 Flammable liquid and vapour
  • H318 Causes serious eye damage.
  • H336 May cause drowsiness or dizziness
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P241 Use explosion-proof [electrical/ventilating/lighting/…] equipment.
  • P303+P361+P353 IF ON SKIN (or hair): Take off immediately all contaminated clothing. Rinse skin with water [or shower].
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P310 Immediately call a POISON CENTER/doctor/…
  • P405 Store locked up.
  • P501 Dispose of contents/container to ...