QC-PC-C01C | QUICK-COOL

Peltier controller, QC-PC-C01C

Order No.: 66B370
EAN: 4099889477153
MPN:
QC-PC-C01C
QUICK-COOL
QC-PC-C01C QUICK-COOL Heat Sink Accessories
Image may differ
Unit Price (€ / pc.)
102.5185 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
102.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
102.5185 €

Peltier controllers, type Quick-Cool QC-PC-C01.

For controlling temperatures by means of Peltier element; no current reversal (target temperature cooling/heating: below/above start temperature). Sensor: NTC 10 K. Rated voltage: 12 V. Rated current: 10 A (no additional cooling required up to 5.0 A). Operating temperatures: –20 to +50 °C. Power supply : 10 to 24 V. Dimensions: 65 x 50 x 20 mm.

Technical attributes (type, color, function): QC–PC–C01C, blue, cooling

Technical specifications
Suitable for Cooling mode
Accessory Type Peltier controller
Logistics
Country of origin NL
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes