H-RA-20 CP | BJZ
ESD PCB stand, black, (L x W x D) 437 x 160 x 30 mm, H-RA-20 CP
Conductive PCB racks, type BJZ H-RA-20 CP.
PCB tray for different size boards. Without the need to adjust the tray to the different sizes. The empty trays can be stored in a compact stack; Design: conductive polypropylene, black. Surface resistance: approx. 10^3 ohm. Dimensions in mm: 508 x 176 x 32. Grid: 19 mm. Number of PCBs: maximum 21. PCB thickness: maximum 3.0 mm.
Type: H–RA–20 CP, PCB rack
Version | PCB stand | |
Width | 160 mm | |
ESD protection | Yes | |
Colour | black | |
Length | 437 mm | |
Material | PP | |
Depth | 30 mm |
Country of origin | US |
Customs tariff number | 39206100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |