8-215570-0 | AMP

Pin header, 10 pole, pitch 1.27 mm, straight, red, 8-215570-0

Order No.: 58F486
EAN: 4099891003135
MPN:
8-215570-0
8-0215570-0
Series: Micro-MaTch
AMP
8-215570-0 AMP PCB Connection Systems Image 1
8-215570-0 AMP PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 247 pcs.
Leadtime: 4 Weeks **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
25 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connectors, type TE Connectivity/AMP Micro-Match.

With 1.27 mm grid. Particularly compact. Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.

PCB connectors with cage clamp terminals

For PCB mounting.

Technical attributes (type, number of poles, dimension A): 8-0215570-0, 10-pole, A 16.2 mm

Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour red
Contact type pin
contact surface tin-plated
Rated voltage 100 V
Rated current 1.5 A
Orientation straight
Pin number 10 pole
Grid 1.27 mm
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes