100008387 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, PVC, 1.5 m, gray, 100008387

Order No.: 87F1307
EAN: 4018359292959
MPN:
100008387
L00001D0047
Telegärtner
100008387 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
8.6989 € *
Available: 80 pcs.
Leadtime: 18 Weeks **
Total Price:
8.70 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6989 €
10 pcs.
7.6517 €
50 pcs.
7.1400 €
150 pcs.
6.8306 €
500 pcs.
6.4736 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 patch cables, shielded, Cat. 5e F/UTP, type Telegärtner L0000.

2 x RJ45 plugs, molded bushing and safety locking lever; Wiring: 1 to 1. Cable structure: Li2Y(ST)Y 4 x 2 x AWG 26 Gigabit Ethernet. Overall shielding: aluminum film, conductive inside. Cable outer insulation/ bushing: LSZH/ PVC. Operating temperatures: -20 to +60 °C. Short name: MP8 FS 100.

Technical attributes (type, length, color): L00001D0047, 1,5 m, gray

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 26-7
Colour gray
Cable type F/UTP
Cable length 1.5 m
Category Cat 5e
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes