2004-1201 | WAGO

Through terminal block, spring-clamp connection, 0.5-6.0 mm², 2 pole, 32 A, 8 kV, gray, 2004-1201

Order No.: 09H7454
EAN: 4017332071055
MPN:
2004-1201
Series: 2004
WAGO
2004-1201 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 4 pcs.
Available in 5 Days: 93,040 pcs.
Leadtime: 1 Week **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0353 €
100 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature through terminal block series TOPJOB S for mounting rails TS 35, type Wago 2004-1201

Horizontal design, wire entrance from the front, particularly space-saving cage-clamp-S terminals.

Version: 2-conductor through terminal blocks, rated cross-section 4.0 mm²

Cross-sectional range type 2004: 0.5 to 4.0 mm²

Rated voltage to EN (degree of soiling): 800 V (3)

Rated current type 2004: 32 A

Dimensions type 2004: Length 52.5, Width 6.2, Height 33 mm (H measured from the top edge of the mounting rail).

Certifications: UL, CSA, KEMA etc. The blue terminals are approved for EEx-I applications.

Color: gray

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version through terminal block
AWG cross-section AWG 20 to 10
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 6.2 mm
Colour gray
Height 52.3 mm
Length 32.9 mm
Cable cross-section 0.5-6.0 mm²
Rated current 32 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes