0 634 710 | Hengstler

Panel-mount pulse counter

Order No.: 30K4164
EAN: 4099891455071
MPN:
0 634 710
Hengstler
default L
Image may differ
Unit Price (€ / pc.)
39.508 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
39.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.508 €

Panel pulse counters, type Hengstler 634.

For PCB mounting. With high level of EMI protection Without reset function. Machine-solderable, wash-proof; Mounting position: horizontal scrolling display. Power consumption: 50 to 440 mW. Voltage tolerance: ±10 %. Count rate: max. 10 pps. Pulse duration: min. 50 ms. Duty cycle: 100 %. Operating temperatures: –10 to +50 °C. Number of digits: 6. Digit height: 4.0 mm. Useful life: 10 million pulses. Magnetic influence: at 100 kA/m (PTB), insensitive to disturbance.

Vertical, type 0634.7.

Degree of protection: housing IP 66, connections IP 00.

Type: 0 634 710, 24 VDC, 335 + Ron state 1.0 kohm

Technical specifications
Connection screw connection
Width 48 mm
Installation depth 66 mm
Height 24 mm
Pulse duration 50 ms
Assembly built-in mounting
Degree of protection (IP) IP66
Counting frequency 10 Hz
Logistics
Country of origin SK
Customs tariff number 90291000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 7/1/06
SVHC free Yes
Variations
Width
Height
Voltage
Installation depth
Degree of protection (IP)
Counting frequency
Assembly
Connection
Pulse duration
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Height
Voltage
Installation depth
Degree of protection (IP)
Counting frequency
Assembly
Connection
Pulse duration
Panel-mount pulse counter
Order No.:
 30K4130
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 634 132
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 39.27 € *
1 pcs.
39.27 €
230 VAC
IP65
10 Hz
built-in mounting
50 ms
Panel-mount pulse counter
Order No.:
 30K4172
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 634 808
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 38.98 € *
1 pcs.
38.9844 €
25.2 mm
13.5 mm
230 VAC
32.15 mm
IP40
built-in mounting
50 ms
Panel-mount pulse counter
Order No.:
 30K4174
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 634 810
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 39.51 € *
1 pcs.
39.508 €
25.2 mm
13.5 mm
24 VDC
32.15 mm
IP65
10 Hz
built-in mounting
50 ms
Panel-mount pulse counter
Order No.:
 30K4164
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 634 710
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 39.51 € *
1 pcs.
39.508 €
48 mm
24 mm
66 mm
IP66
10 Hz
built-in mounting
screw connection
50 ms