NYS219 | REAN
6.35 mm jack panel socket, 3 pole (stereo), solder connection, plastic, NYS219
Order No.: 39F176
EAN: 4099889855661
MPN:
NYS219
Unit Price (€ / pc.)
0.7259 € *
Available: 80 pcs.
Leadtime: 1 Week **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
100 pcs.
0.6307 €
500 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chassis jacks, type NEUTRIK/REAN NYS219.
6.35 mm, for PCB mounting, with bushing mount; Front panel thickness: 2.0 mm. Housing: PA6 30 % GR, all contacts switched. Contacts: CuSn6. Contact finish: SnCe. Operating temperatures: –20 to +70 °C.
Type: NYS219, 3-pole
Technical specifications
Version | panel socket | |
Shell Material | plastic | |
Contact connection | solder connection | |
contact surface | tin-plated | |
Assembly | PCB mounting | |
Pin Diameter | 6.35 mm | |
Pin number | 3 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |