BG 40.17 12-48 V | Hugo Müller

Panel-mount-hour hours meter

Order No.: 30K4040
EAN: 4022709200532
MPN:
BG 40.17 12-48 V
20053
Hugo Müller
default L
Image may differ
Unit Price (€ / pc.)
34.0578 € *
Available: 40 pcs.
Leadtime: 1 Week **
Total Price:
34.06 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0578 €
5 pcs.
32.0110 €
15 pcs.
30.7972 €
50 pcs.
29.4287 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel operating hours counters, type Müller BG/BW 40.

For instrumentation and control panel mounting, or with plug-in socket (available on separate order) for wall mounting or installation in distribution cabinets; Features: Features: large digits. Snap-on fastener for easy installation. The terminal screws can be screwed on from the rear side. Touch-proof terminals to VBG4. Low noise emission. Front panel: 48 x 48 mm. Control panel cutout: 46 x 46 mm, also with D 50.5 mm when using a bezel or shutter. Digit height: 4.4 mm. Digit color: white, red decimals. Active state indication: high-speed. Case: self-extinguishing thermoplastic, black. Control panel mounting: housing to DIN EN 43700. Connections: universal 6.3 x 0.8 mm screw/solder/plug-in terminals. Degree of protection: IP 50 at the front to DIN EN 60529 (IP 54 with seal ring).

For DC voltage, type BG 40.17.

Operating voltage: 12 to 48 VDC. Voltage tolerance: ±10 %. Power consumption: 20 mW at 12 VDC. Counter capacity: 999.999 h. Reading precision: 0.1 h. Ambient temperatures: –10 to +50 °C. Safety class: III.

Type: BG 40.17, operating hours counter

Technical specifications
Connection screw/plug-in connection
Width 48 mm
Installation depth 31 mm
Accuracy 0.01 h
Height 48 mm
Power consumption 0.15 W
Assembly built-in mounting
Degree of protection (IP) IP66
Voltage 230 VAC
Max. hour counts 99999 H
Logistics
Country of origin DE
Customs tariff number 90291000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Installation depth
Degree of protection (IP)
Width
Accuracy
Height
Assembly
Connection
Voltage
Power consumption
Max. hour counts
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Installation depth
Degree of protection (IP)
Width
Accuracy
Height
Assembly
Connection
Voltage
Power consumption
Max. hour counts
Panel-mount-hour hours meter
Order No.:
 30K4040
Manufacturer:
 Hugo Müller
Manufacturer SKU:
 BG 40.17 12-48 V
Available: 40 pcs. Leadtime: 1 Week **
Total Price: 34.06 € *
1 pcs.
34.0578 €
5 pcs.
32.0110 €
15 pcs.
30.7972 €
50 pcs.
29.4287 €
31 mm
IP66
48 mm
0.01 h
48 mm
built-in mounting
screw/plug-in connection
230 VAC
0.15 W
99999 H
Panel-mount-hour hours meter
Order No.:
 30K3342
Manufacturer:
 Hugo Müller
Manufacturer SKU:
 BW 40.18 230 V
Available: 94 pcs. Leadtime: 4 Weeks **
Total Price: 18.50 € *
1 pcs.
18.5045 €
10 pcs.
16.2911 €
50 pcs.
15.1844 €
150 pcs.
14.5180 €
500 pcs.
13.7564 €
38 mm
IP50
48 mm
0.01 h
48 mm
built-in mounting
screw/plug-in connection
230 VAC
0.15 W
99999 H