BW 30.18 230 V | Hugo Müller

Panel-mount-hour hours meter, BW 30.18 230 V

Order No.: 30K3340
EAN: 4022709203069
MPN:
BW 30.18 230 V
20306
Hugo Müller
BW 30.18 230 V Hugo Müller Operating hours counter Image 1
BW 30.18 230 V Hugo Müller Operating hours counter Image 2
Image may differ
Unit Price (€ / pc.)
20.1705 € *
Available: 40 pcs.
Leadtime: 1 Week **
Total Price:
20.17 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1705 €
5 pcs.
18.9686 €
15 pcs.
18.2308 €
50 pcs.
17.4216 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel operating hours counters, type Müller BW 30.18.

With integrated latching spring. For panel mounting. Without zero reset button; Front panel: 53 x 28 mm. Mounting cutout: 50 x 25 mm. Counter capacity: 99.999 h. Reading precision: 0.01 h. Digit height: 4.4 mm. Digit color: white, red decimals. Run indication: high-speed. Operational voltage: 230 V at 50 Hz. Voltage tolerance: ±15 %. Power consumption: approx. 1.5 VA. Operating temperatures: –15 to +50 °C. Case: self-extinguishing thermoplastic, black. Connection: universal, for screw terminals and 6.3 x 0.8 mm tab terminals. Degree of protection (DIN EN 60529): front panel IP 54. Safety class: II.

Type: BW 30.18, operating hours counter

Technical specifications
Connection screw/plug-in connection
Width 53.2 mm
Installation depth 63 mm
Accuracy 0.01 h
Height 28.2 mm
Power consumption 110 mW
Assembly built-in mounting
Degree of protection (IP) IP65
Voltage 230 VAC
Max. hour counts 99999 h
Logistics
Country of origin DE
Customs tariff number 90291000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes