931297001 | Hirschmann Automation and Control
Valve panel plug, DIN shape A, 3 pole + PE, 400 V, 0.08-1.5 mm², 931297001
Unit Price (€ / pc.)
4.6767 € *
Available: 30 pcs.
Leadtime: 5 Weeks **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.1055 €
100 pcs.
3.6057 €
250 pcs.
3.4748 €
1000 pcs.
3.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel connectors, type Hirschmann GSP.
With solder terminals and Pg or metrical terminal thread; Certifications: VDE, SEV.
Technical attributes (type, number of poles, thread): GSP 311, 3-pole + PE, Pg 11
Technical specifications
Version | DIN shape A | |
Cable cross-section | 0.08-1.5 mm² | |
Rated voltage | 400 V | |
Pin number | 3 pole + PE | |
Degree of protection (IP) | IP65 | |
Type of locking | central screw |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |