932968100 | Hirschmann Automation and Control
Valve panel plug, DIN shape A, 3 pole + PE, 400 V, 0.08-1.5 mm², 932968100
Unit Price (€ / pc.)
2.2134 € *
Available: 142 pcs.
Leadtime: 4 Weeks **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
25 pcs.
1.8921 €
100 pcs.
1.7255 €
250 pcs.
1.6422 €
1000 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel connectors, type Hirschmann GSA.
Outside mounting on plane surfaces, solder terminals; Certifications: VDE, SEV, UL, CSA. Flat seals are described below at the accessories. Supplied with panel connector with retaining nut, 2 screws M 3 x 10 and 1 screw M 3 x 5.
Type: GSA 3000 N, 3-pole + PE
Technical specifications
Version | DIN shape A | |
Cable cross-section | 0.08-1.5 mm² | |
Rated voltage | 400 V | |
Pin number | 3 pole + PE | |
Degree of protection (IP) | IP65 | |
Type of locking | central screw |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |