14.0004-21 | Stäubli Electrical Connectors
6 mm panel plug, threaded bolt, mounting Ø 18.5 mm, black, 14.0004-21
Unit Price (€ / pc.)
39.2938 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.29 € *
Price list
Quantity
Price per unit*
1 pcs.
39.2938 €
5 pcs.
37.1161 €
10 pcs.
34.9265 €
25 pcs.
32.7369 €
50 pcs.
30.5473 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug, 14.0004-21, Stäubli Electrical Connectors
Model ID/S6AR-N-S safety flush-mounting plug is insulated plug designed for flush mounting in housings and panels. The plug is designed to mate with sockets KBT6AR-N. The resulting plug connections are securable by means of snap-in lock.
The internal connection is made with an M6 threaded stud with nuts and washers.
Technical specifications
Connection | threaded bolt | |
Version | panel plug | |
Rated Voltage | 600 V | |
Rated current | 125 A | |
Touch safe | Yes | |
diameter | 6 mm | |
Installation diameter | 18.5 mm | |
Colour | black | |
contact surface | nickel-plated | |
Length | 58 mm | |
Stackable | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |