933147001 | Lumberg Automation

Panel plug, M8, 4 pole, solder connection, screw locking, straight, 933147001

Order No.: 50F2032
EAN: 4099889694666
MPN:
933147001
ELST 4408 RV FM 805
Series: ELST
Lumberg Automation
default L
Image may differ
Unit Price (€ / pc.)
13.8754 € *
Available: 179 pcs.
Leadtime: 5 Weeks **
Total Price:
13.88 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8754 €
10 pcs.
12.2094 €
50 pcs.
11.3645 €
150 pcs.
10.8766 €
500 pcs.
10.3292 €
*incl. VAT plus shipping costs
**Subject to prior sale

Appliance connector for M 8 sensor, Hirschmann ELST

For press-fit tube mounting, in metal housing and mounting opening for Mini-LED.

Rated voltage: 30 V AC/DC

Rated current: 3.0 A

Contact type: male

Pin diameter: 1.0 mm

Contact material: gold-plated copper tin

Contact carrier: PA, transparent

Housing: CuZn/Ni Cr

Connection type: solder terminals, for cables up to max. 0.25 mm²

Degree of protection (IEC 60529): IP 67

Degree of soiling: 3

Operating temperatures: - 25 to +90 °C

Standards: IEC 61076-2-101 (Ed. 1), IEC 60947-5-2

Certifications: UL

Technical specifications
Version panel plug
Additional parts equipped
Thread size M8
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
Additional parts
contact surface
Version
Type of locking
Assembly
Coding
Orientation
Thread size
Contact connection
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
contact surface
Version
Type of locking
Assembly
Coding
Orientation
Thread size
Contact connection
Degree of protection (IP)
Panel plug, M8, 4 pole, solder connection, screw locking, straight, 933147001
Order No.:
 50F2032
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 933147001
Available: 179 pcs. Leadtime: 5 Weeks **
Total Price: 13.88 € *
1 pcs.
13.8754 €
10 pcs.
12.2094 €
50 pcs.
11.3645 €
150 pcs.
10.8766 €
500 pcs.
10.3292 €
4 pole
equipped
gold-plated
panel plug
screw locking
cable assembly
straight
M8
solder connection
IP67
Panel plug, M8, 3 pole, solder connection, screw locking, straight, 933146001
Order No.:
 50F2030
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 933146001
Available: 59 pcs. Leadtime: 9 Weeks **
Total Price: 12.11 € *
1 pcs.
12.1142 €
10 pcs.
10.6624 €
50 pcs.
9.9246 €
150 pcs.
9.4962 €
500 pcs.
9.0202 €
3 pole
equipped
gold-plated
panel plug
screw locking
cable assembly
A
straight
M8
solder connection
IP67