17-150134 | CONEC
Socket, RJ45, 8 pole, 8P8C, Cat 6A, solder connection, PCB mounting, 17-150134
Order No.: 74F463
EAN: 4099889824087
MPN:
17-150134
Unit Price (€ / pc.)
24.6092 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Panel mounted receptacle, 17-150134, CONEC
Receptacle assembly kit with metallized plastic housingand with shielded Cat 6A RJ45 inline coupler and metallized protective cover
Technical specifications
Connection | solder connection | |
Version | socket | |
Category | Cat 6A | |
Assembly | PCB mounting | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |