17-110034 | CONEC
Socket, RJ45, 8 pole, 8P8C, Cat 5e, PCB mounting, 17-110034
Order No.: 74F458
EAN: 4099889824056
MPN:
17-110034
Unit Price (€ / pc.)
15.1725 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Panel mounted receptacle, 17-110034, CONEC
Receptacle and cover assembly kit, Both sides bayonet receptacle housing, with Cat. 5e RJ45 Inline Coupler
Technical specifications
Version | socket | |
Category | Cat 5e | |
Assembly | PCB mounting | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |