Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

RJ45 Panel Jack, Insulation-displacement terminal, IP 67, Bayonet locking

  • Degree of protection (IP, installed): IP 67
  • Type of locking: Bayonet locking
  • Plug contacts: 8
Order No. 74 F 433
Manufacturer name CONEC
Manufacturer No. 17-10021
piece
Total

€ 157.08
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 10
Price* per piece € 15.708
product.detail.add.UNDEFINED

Technical features

IP 67
Bayonet locking
8
0.2 µm Gold
0.2 µm Gold
Phosphor bronze
Polyester
-40 °C
85 °C
UL 94 V-2
1.2 A

Manufacturer information

Manufacturer name CONEC
Manufacturer number 17-10021
Country of origin Germany
Customs tariff number 85366990
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions