BO 10 | Hirschmann Test & Measurement
4 mm socket, screw connection, mounting Ø 6 mm, CAT O, silver, BO 10
Unit Price (€ / pc.)
0.8806 € *
Available: 740 pcs.
Available in 6 Days: 4,100 pcs.
Leadtime: On Request **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.7140 €
100 pcs.
0.6783 €
500 pcs.
0.6307 €
1000 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel jacks, 4.0 mm, type Hirschmann T & M BO 10.
For 4.0 mm plugs. Bright, short version; Contact material: nickel-plated brass. Rated voltage: 60 VDC. Rated current: 16 A. Operating temperatures: –25 to +100 °C.
Type: BO 10, panel jack
Technical specifications
Connection | screw connection | |
Version | socket | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 16 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 6 mm | |
Colour | silver | |
contact surface | nickel-plated | |
Length | 16 mm | |
Rated category | CAT O |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |