BUG 10 GE | Hirschmann Test & Measurement
4 mm socket, screw connection, mounting Ø 6 mm, CAT O, yellow, BUG 10 GE
Unit Price (€ / pc.)
1.3566 € *
Available: 68 pcs.
Leadtime: 1 Week **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.1543 €
100 pcs.
0.9877 €
200 pcs.
0.9401 €
600 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel jacks, 4.0 mm, type Hirschmann T & M BUG 10.
For 4.0 mm plugs. With oval insulated head made of PF. No insulating ring; Contact material: tinplated zinc die-cast, solder connection. Rated voltage: 60 VDC. Rated current: 16 A. Operating temperatures: –25 to +85 °C. Not suitable for mounting in sheet metal panels.
Ausführung verzinnt.
Type: BUG 10, yellow
Technical specifications
Connection | screw connection | |
Version | socket | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 16 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 6 mm | |
Colour | yellow | |
contact surface | tin-plated | |
Length | 23 mm | |
Rated category | CAT O |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Carton with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |