SEB 2600 G M4 BR | Hirschmann Test & Measurement

4 mm socket, screw connection, mounting Ø 12.2 mm, CAT III, brown, SEB 2600 G M4 BR

Order No.: 25F2066
EAN: 4099889671896
MPN:
SEB 2600 G M4 BR
972 354-105
Series: SEB 2600 G M4
Hirschmann Test & Measurement
default L
Image may differ
Unit Price (€ / pc.)
3.8913 € *
Available: 22 pcs.
Leadtime: 1 Week **
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8913 €
10 pcs.
3.4391 €
100 pcs.
3.0107 €
500 pcs.
2.8798 €
1000 pcs.
2.6656 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory connector, SEB 2600 G M4 BR, HIRSCHMANN

The SEB 2600 G M4 BR is a safety built-in socket with 4 mm diameter and it is touch-protected. It is used for installation into switch panels and equipment chassis with wall thicknesses up to 6 mm. The installation hole is 12.2 mm diameter and the tightening torque is 50 Ncm.

Technical specifications
Connection screw connection
Version socket
Rated Voltage 1000 V
Rated current 32 A
Touch safe Yes
diameter 4 mm
Installation diameter 12.2 mm
Colour brown
contact surface gold-plated
Length 39 mm
Rated category CAT III
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
diameter
contact surface
Version
Rated Voltage
Rated current
Length
Rated category
Connection
Installation diameter
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
diameter
contact surface
Version
Rated Voltage
Rated current
Length
Rated category
Connection
Installation diameter
4 mm socket, screw connection, mounting Ø 12.2 mm, CAT III, yellow, SEB 2600 G M4 GE
Order No.:
 25F2034
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 SEB 2600 G M4 GE
Available: 19 pcs. Leadtime: 3 Weeks ** Next delivery: 100 pcs. on 2024-04-30
Total Price: 3.89 € *
1 pcs.
3.8913 €
10 pcs.
3.4391 €
100 pcs.
3.0107 €
500 pcs.
2.8798 €
1000 pcs.
2.6656 €
yellow
4 mm
gold-plated
socket
1000 V
32 A
39 mm
CAT III
screw connection
12.2 mm
4 mm socket, screw connection, mounting Ø 12.2 mm, CAT III, blue, SEB 2600 G M4 BL
Order No.:
 25F2038
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 SEB 2600 G M4 BL
Available: 102 pcs. Leadtime: 1 Week **
Total Price: 3.89 € *
1 pcs.
3.8913 €
10 pcs.
3.4391 €
100 pcs.
3.0107 €
500 pcs.
2.8798 €
1000 pcs.
2.6656 €
blue
4 mm
gold-plated
socket
1000 V
32 A
39 mm
CAT III
screw connection
12.2 mm
4 mm socket, screw connection, mounting Ø 12.2 mm, CAT III, purple, SEB 2600 G M4 VI
Order No.:
 25F2065
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 SEB 2600 G M4 VI
Available: 30 pcs. Leadtime: 1 Week **
Total Price: 3.89 € *
1 pcs.
3.8913 €
10 pcs.
3.4391 €
100 pcs.
3.0107 €
500 pcs.
2.8798 €
1000 pcs.
2.6656 €
purple
4 mm
gold-plated
socket
1000 V
32 A
39 mm
CAT III
screw connection
12.2 mm
4 mm socket, screw connection, mounting Ø 12.2 mm, CAT III, green, SEB 2600 G M4 GN
Order No.:
 25F2036
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 SEB 2600 G M4 GN
Available: 85 pcs. Leadtime: 1 Week **
Total Price: 3.89 € *
1 pcs.
3.8913 €
10 pcs.
3.4391 €
100 pcs.
3.0107 €
500 pcs.
2.8798 €
1000 pcs.
2.6656 €
green
4 mm
gold-plated
socket
1000 V
32 A
39 mm
CAT III
screw connection
12.2 mm
4 mm socket, screw connection, mounting Ø 12.2 mm, CAT III, brown, SEB 2600 G M4 BR
Order No.:
 25F2066
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 SEB 2600 G M4 BR
Available: 22 pcs. Leadtime: 1 Week **
Total Price: 3.89 € *
1 pcs.
3.8913 €
10 pcs.
3.4391 €
100 pcs.
3.0107 €
500 pcs.
2.8798 €
1000 pcs.
2.6656 €
brown
4 mm
gold-plated
socket
1000 V
32 A
39 mm
CAT III
screw connection
12.2 mm
4 mm socket, screw connection, mounting Ø 12.2 mm, CAT III, white, SEB 2600 G M4 WS
Order No.:
 25F2068
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 SEB 2600 G M4 WS
Available: 16 pcs. Leadtime: 1 Week **
Total Price: 3.89 € *
1 pcs.
3.8913 €
10 pcs.
3.4391 €
100 pcs.
3.0107 €
500 pcs.
2.8798 €
1000 pcs.
2.6656 €
white
4 mm
gold-plated
socket
1000 V
32 A
39 mm
CAT III
screw connection
12.2 mm
4 mm socket, screw connection, mounting Ø 12.2 mm, CAT III, gray, SEB 2600 G M4 GR
Order No.:
 25F2067
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 SEB 2600 G M4 GR
Available: 22 pcs. Leadtime: 1 Week **
Total Price: 3.89 € *
1 pcs.
3.8913 €
10 pcs.
3.4391 €
100 pcs.
3.0107 €
500 pcs.
2.8798 €
1000 pcs.
2.6656 €
gray
4 mm
gold-plated
socket
1000 V
32 A
39 mm
CAT III
screw connection
12.2 mm
4 mm socket, screw connection, mounting Ø 12.2 mm, CAT III, red, SEB 2600 G M4 RT
Order No.:
 25F2032
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 SEB 2600 G M4 RT
Available: 9 pcs. Leadtime: 1 Week ** Next delivery: 500 pcs. on 2024-04-30
Total Price: 3.89 € *
1 pcs.
3.8913 €
10 pcs.
3.4391 €
100 pcs.
3.0107 €
500 pcs.
2.8798 €
1000 pcs.
2.6656 €
red
4 mm
gold-plated
socket
1000 V
32 A
39 mm
CAT III
screw connection
12.2 mm
4 mm socket, screw connection, mounting Ø 12.2 mm, CAT III, black, SEB 2600 G M4 SW
Order No.:
 25F2030
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 SEB 2600 G M4 SW
Available: 71 pcs. Leadtime: 1 Week ** Next delivery: 500 pcs. on 2024-04-30
Total Price: 3.89 € *
1 pcs.
3.8913 €
10 pcs.
3.4391 €
100 pcs.
3.0107 €
500 pcs.
2.8798 €
1000 pcs.
2.6656 €
black
4 mm
gold-plated
socket
1000 V
32 A
39 mm
CAT III
screw connection
12.2 mm