SEB 2600 G M4 VI | Hirschmann Test & Measurement
4 mm socket, screw connection, mounting Ø 12.2 mm, CAT III, purple, SEB 2600 G M4 VI
Unit Price (€ / pc.)
3.8913 € *
Available: 30 pcs.
Leadtime: 1 Week **
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8913 €
10 pcs.
3.4391 €
100 pcs.
3.0107 €
500 pcs.
2.8798 €
1000 pcs.
2.6656 €
*incl. VAT plus shipping costs
**Subject to prior sale
Laboratory connector, SEB 2600 G M4 VI, HIRSCHMANN
The SEB 2600 G M4 VI is a safety built-in socket with 4 mm diameter and it is touch-protected. It is used for installation into switch panels and equipment chassis with wall thicknesses up to 6 mm. The installation hole is 12.2 mm diameter and the tightening torque is 50 Ncm.
Technical specifications
Connection | screw connection | |
Version | socket | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Installation diameter | 12.2 mm | |
Colour | purple | |
contact surface | gold-plated | |
Length | 39 mm | |
Rated category | CAT III |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |