23.1001 | Stäubli Electrical Connectors
2 mm socket, solder connection, mounting Ø 2 mm, 23.1001
Unit Price (€ / pc.)
0.3570 € *
Available: 65 pcs.
Leadtime: 1 Week **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3094 €
100 pcs.
0.2618 €
500 pcs.
0.2237 €
1000 pcs.
0.1999 €
*incl. VAT plus shipping costs
**Subject to prior sale
2 mm Socket, 23.1001, Stäubli Electrical Connectors
Uninsulated Ø 2 mm rigid socket, made of rolled brass sheet. Mounting by pressing or soldering into holes drilled in printed circuit boards or housings.
Technical specifications
Connection | solder connection | |
Version | socket | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Touch safe | No | |
diameter | 2 mm | |
Installation diameter | 2 mm | |
contact surface | gold-plated | |
Length | 6 mm | |
Stackable | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |