445-301-60 | apra
Switch panel enclosure kit, (L x W x H) 96 x 96 x 82.5 mm, 445-301-60
Order No.: 72H312
EAN: 4099889577891
MPN:
445-301-60
SET 96*96*82,5
Unit Price (€ / pc.)
29.2740 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.27 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2740 €
10 pcs.
26.0134 €
50 pcs.
23.5025 €
100 pcs.
22.1102 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cabinet kits, type Apra 445.
To IEC 61554; Enclosure: Noryl SE, GNF2, 701, black. Degree of protection: IP 42.
Technical attributes (type, cabinet dimensions, control panel cutout dimensions): 445-301-60, 96 x 96 x 82.5 mm, 92 x 92 mm
Technical specifications
Version | switch panel enclosure kit | |
Width | 96 mm | |
Height | 82.5 mm | |
Length | 96 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |