539743-2 | AMP
Crimping die for Fastin-Fasto, Positive-Lock, 0.5-2.5 mm², AWG 20-13.5, 539743-2
Order No.: 05L8458
EAN: 4099891359096
MPN:
539743-2
0-0539743-2
Unit Price (€ / pc.)
668.5301 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
668.53 € *
Price list
Quantity
Price per unit*
1 pcs.
668.5301 €
5 pcs.
635.1030 €
10 pcs.
621.7274 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pairs of dies for 2.8 mm Fastin-Faston and Positive-Lock 6.3 mm.
Type: 0-0539743-2, cross-section 0.5 to 2.5 mm²
Technical specifications
Crimping Range (AWG) | AWG 20-13.5 | |
Crimping Range (mm²) | 0.5-2.5 mm² | |
Suitable for | Fastin-Fasto, Positive-Lock |
Download
Logistics
Country of origin | TH |
Customs tariff number | 82079091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |