539745-2 | AMP
Crimping die for Flat receptacles, 1.25-6 mm², 539745-2
Order No.: 05L8456
EAN: 4099891359089
MPN:
539745-2
0-0539745-2
Unit Price (€ / pc.)
556.8248 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 1 Week **
Total Price:
556.82 € *
Price list
Quantity
Price per unit*
1 pcs.
556.8248 €
2 pcs.
502.3585 €
*incl. VAT plus shipping costs
**Subject to prior sale
Die pairs for tab receptacles.
Type: 0-0539745-2, cross-section 1.25 to 6.0 mm²
Technical specifications
Crimping Range (mm²) | 1.25-6 mm² | |
Suitable for | Flat receptacles |
Download
Logistics
Country of origin | TH |
Customs tariff number | 82079091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |