K12550A1 | Kasp

Padlock, level 7, shackle (H) 28 mm, brass, (B) 50 mm, K12550A1

Order No.: 08L1070
EAN: 5013969900736
MPN:
K12550A1
Kasp
K12550A1 Kasp Locks, Padlocks
Image may differ
Unit Price (€ / pc.)
23.9071 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
23.91 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9071 €
5 pcs.
21.5033 €
*incl. VAT plus shipping costs
**Subject to prior sale

Premium locks made of brass, type C.K Kasp K125.

Padlocks with solid brass body, hardened shackle, lock mechanism on both sides, paracentrical key profile and picking-proof cylinder.

Premium locks made of brass, master key function, type K125.

All locks of a specific order number can be opened with the master key.

Technical attributes (type, security level, lock width, shackle diameter, shackle inner height. Supplied with 2 keys): K12550A1, 7, 50 mm, 8.0 mm, 28 mm

Technical specifications
Version padlock
Width 50 mm
Shackle Diameter 8 mm
Stirrup inner height 28 mm
Material brass
Security Rating 7
Logistics
Country of origin CN
Customs tariff number 83011000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes