ZDSBV6400-GY-EU | Zendure
Zendure Powerstation SuperBase V 64006438Wh / 3800W
Unit Price (€ / pc.)
4,378.01 € *
Available: 0 pcs.
Leadtime: 1 Week **
Powerstation SuperBase V, ZDSBV6400-GY-EU, Zendure
Powerstation SuperBase V, 6438Wh (Semi-Solid State), Smart APP compatible.
Technical specifications
Usage | household | |
Version | powerstation | |
Width | 320 mm | |
Height | 447 mm | |
Length | 730 mm | |
max. operating temperature | 45 °C | |
min. operating temperature | -20 °C | |
Rated voltage | 240 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |