643462100605 | Würth Elektronik eiSos
Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.5 m, 5 A, 643462100605
Unit Price (€ / pc.)
38.1871 € *
Available: 10 pcs.
Leadtime: 15 Weeks **
Total Price:
38.19 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1871 €
10 pcs.
34.9979 €
100 pcs.
31.1780 €
250 pcs.
27.3581 €
500 pcs.
25.4541 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 60 V | |
Degree of protection (IP) | IP68 | |
Rated current | 5 A | |
Connection (2) | open end | |
Pin number | 5 pole | |
Connection (1) | M12-flange socket, straight |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
MSL | MSL 1 |
Original Packaging | Bag with 10 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |