643462100604 | Würth Elektronik eiSos
Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.5 m, 5 A, 643462100604
Unit Price (€ / pc.)
34.8670 € *
Available: 10 pcs.
Available in 5 Days: 218 pcs.
Leadtime: 15 Weeks **
Total Price:
34.87 € *
Price list
Quantity
Price per unit*
1 pcs.
34.8670 €
10 pcs.
31.9515 €
100 pcs.
28.4648 €
250 pcs.
24.9781 €
500 pcs.
23.2407 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 250 V | |
Degree of protection (IP) | IP68 | |
Rated current | 5 A | |
Connection (2) | open end | |
Pin number | 4 pole | |
Connection (1) | M12-flange socket, straight |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
MSL | MSL 1 |
Original Packaging | Bag with 10 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |