643421100405 | Würth Elektronik eiSos

Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.5 m, 5 A, 643421100405

Order No.: 67F6464
EAN: 4099889277210
MPN:
643421100405
Series: WR-CIRC
643421100405 Würth Elektronik eiSos Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
24.9067 € *
Available: 9 pcs.
Available in 5 Days: 515 pcs.
Leadtime: 15 Weeks **
Total Price:
24.91 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9067 €
10 pcs.
22.8242 €
100 pcs.
20.3371 €
250 pcs.
17.8500 €
500 pcs.
16.6005 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Cable length 0.5 m
LED display No
max. Voltage 60 V
Degree of protection (IP) IP68
Rated current 5 A
Connection (2) open end
Pin number 5 pole
Connection (1) M12-flange socket, straight
Logistics
Country of origin CN
Customs tariff number 85444290
MSL MSL 1
Original Packaging Bag with 10 pieces
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes